Wickmann 6.3A PCB Mount Fuse Holder, 250V ac
- RS Stock No.:
- 167-9297
- Mfr. Part No.:
- 55900000001
- Brand:
- Wickmann
220 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.989
(exc. GST)
$1.088
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 140 | $0.989 | $9.89 |
150 - 490 | $0.961 | $9.61 |
500 - 990 | $0.933 | $9.33 |
1000 - 2490 | $0.912 | $9.12 |
2500 + | $0.892 | $8.92 |
*price indicative
Related links
- Wickmann 6.3A PCB Mount Fuse Holder, 250V ac
- Littelfuse 6.3A PCB Mount Fuse Holder for 8.5 x 8mm Fuse, 250V ac
- Littelfuse 6.3A PCB Mount Fuse Holder, 250V ac
- RS PRO 6.3A PCB Mount Fuse Holder, 250V ac
- Littelfuse 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Bulgin 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Bulgin 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac