Wickmann 6.3 A PCB Mount Fuse Holder, 250 V ac
- RS Stock No.:
- 110-7900
- Mfr. Part No.:
- 56000001009
- Brand:
- Wickmann
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$9.03
(exc. GST)
$9.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,740 unit(s) shipping from 20 April 2026
- Plus 1,880 unit(s) shipping from 27 April 2026
- Plus 7,520 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | $0.903 | $9.03 |
| 150 - 490 | $0.891 | $8.91 |
| 500 - 990 | $0.877 | $8.77 |
| 1000 - 1990 | $0.865 | $8.65 |
| 2000 + | $0.849 | $8.49 |
*price indicative
- RS Stock No.:
- 110-7900
- Mfr. Part No.:
- 56000001009
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | PCB Mount Fuse Holder | |
| Current Rating | 6.3 A | |
| Voltage | 250 V ac | |
| Body Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Pin Spacing | 7.18mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL94 V-0 | |
| Terminal Type | Solder | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type PCB Mount Fuse Holder | ||
Current Rating 6.3 A | ||
Voltage 250 V ac | ||
Body Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Pin Spacing 7.18mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL94 V-0 | ||
Terminal Type Solder | ||
Contact Material Copper Alloy | ||

Fuse Sockets
Sockets for mounting TR5 and TE5 series fuses
Fuse holder pitch: 5.08mm
Wire diameter: 0.6mm
Dimensions: 19559 Std: 10 dia x 6.5 mm, 19560 LP: 9.5 dia x 5.6 mm
All fuses have Thermoplaste Polyamide bodies
Related links
- Wickmann 6.3A PCB Mount Fuse Holder, 250V ac
- Littelfuse 6.3A PCB Mount Fuse Holder for 8.5 x 8mm Fuse, 250V ac
- Littelfuse 6.3A PCB Mount Fuse Holder, 250V ac
- RS PRO 6.3A PCB Mount Fuse Holder, 250V ac
- Littelfuse 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Bulgin 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Bulgin 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Eaton 10A PCB Mount Fuse Holder, 250V ac
