Schurter Non-Resettable Fuse, Radial 2A, 250V ac
- RS Stock No.:
- 284-5366
- Distrelec Article No.:
- 304-42-018
- Mfr. Part No.:
- 0034.6618
- Brand:
- Schurter
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$18.20
(exc. GST)
$20.02
(inc. GST)
- RS Stock No.:
- 284-5366
- Distrelec Article No.:
- 304-42-018
- Mfr. Part No.:
- 0034.6618
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Non-Resettable Fuse | |
| Current Rating | 2A | |
| Lead Orientation | Radial | |
| Voltage | 250V ac | |
| Fuse Speed | T | |
| Body Material | TPE | |
| Lead Length | 5.08mm | |
| Length | 18.8mm | |
| Width | 4.3mm | |
| Height | 8.5mm | |
| Fuse Characteristics | Time Delay | |
| Minimum Operating Temperature | -55°C | |
| Breaking Capacity | 35A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Diameter | 8.5mm | |
| Series | MST 250 | |
| Lead Diameter | 640μm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Non-Resettable Fuse | ||
Current Rating 2A | ||
Lead Orientation Radial | ||
Voltage 250V ac | ||
Fuse Speed T | ||
Body Material TPE | ||
Lead Length 5.08mm | ||
Length 18.8mm | ||
Width 4.3mm | ||
Height 8.5mm | ||
Fuse Characteristics Time Delay | ||
Minimum Operating Temperature -55°C | ||
Breaking Capacity 35A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Diameter 8.5mm | ||
Series MST 250 | ||
Lead Diameter 640μm | ||
- COO (Country of Origin):
- CH
Schurter Radial T Leaded PCB Mount Fuse
The Schurter radial T leaded is designed for direct solder mounting on PCB or carriers. It is a fast-acting fuse with low breaking capacity and has a thermoplastic body.
Features and Benefits
• Breaking capacity is 35A
• Current rating is 2A
• Lightweight
• Operating temperature ranges between -55°C and 125°C
• Quick acting
• Rated voltage is 250VAC
• Resistance to soldering heat of 260°C/10s
Applications
• Electronic applications
• PCBs
Certifications
• CSA C22.2 no. 248.14
• IEC 60127-3/4
• ITU-T K.20 and K.21
• Telcordia GR-1089
• TIA-968-A
• UL 248-14
• UL 60950/IEC 60950
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
All fuses have Thermoplaste Polyamide bodies
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
- RS Stock No. 2845120
- Mfr. Part No. 0034.6016
Each (In a Pack of 10)
$1.214
- RS Stock No. 2845136
- Mfr. Part No. 0034.6017
Each (In a Pack of 10)
$2.189
- RS Stock No. 1739768
- Mfr. Part No. 0034.6603
Each (In a Bag of 100)
$1.748
- RS Stock No. 8951650P
- Mfr. Part No. 37202500411
Each (Supplied in a Bag)
$1.336










