Schurter Non-Resettable Fuse, Radial 2A, 250V ac

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$21.89

(exc. GST)

$24.08

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 50 unit(s) shipping from 23 November 2026
  • Final 10 unit(s) shipping from 30 November 2026

Units
Per unit
Per Pack*
Saving
10 - 490$2.189$21.89-
500 - 990$2.165$21.651%
1000 - 2490$2.127$21.272%
2500 +$2.089$20.894%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$11.48

(exc. GST)

$12.63

(inc. GST)

RS Stock No.:
284-5136
Mfr. Part No.:
0034.6017
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

2A

Product Type

Non-Resettable Fuse

Lead Orientation

Radial

Voltage

250V ac

Fuse Speed

F

Body Material

TPE

Lead Length

5.08mm

Length

18.8mm

Width

4.3mm

Height

8.5mm

Minimum Operating Temperature

-55°C

Fuse Characteristics

Fast Acting

Breaking Capacity

35A

Maximum Operating Temperature

125°C

Diameter

8.5mm

Standards/Approvals

UL, RoHS

Series

MSF 250

Lead Diameter

640μm

COO (Country of Origin):
CH

Schurter Radial F Leaded PCB Mount Fuse


The Schurter radial F leaded is designed for direct solder mounting on PCB or carriers. It is a fast-acting fuse with low breaking capacity and has a thermoplastic body.

Features and Benefits


• Breaking capacity is 35A

• Current rating is 2A

• Lightweight

• Operating temperature ranges between -55°C and 125°C

• Quick acting

• Rated voltage is 250VAC

• Resistance to soldering heat of 260°C/10s

Applications


• Electronic applications

• PCBs

Certifications


• CSA C22.2 no. 248.14

• IEC 60127-3/3

• UL 248-14

• VDE 101035

Microfuse fuses - MSF and MST series


Miniature fuses for soldering onto PCB or carriers.

Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.

All fuses have Thermoplaste Polyamide bodies

Standards

EN 60127, IEC 127-3//3, DIN-VDE 0820

  • RS Stock No. 2845546
  • Mfr. Part No. 7100.1068.13
Each (In a Pack of 10)
$2.48
  • RS Stock No. 1739815
  • Mfr. Part No. 7100.1068.13
Each (In a Bag of 100)
$1.891
  • RS Stock No. 3336857
  • Mfr. Part No. 3403.0119.11
Each (In a Pack of 10)
$2.356
  • RS Stock No. 1740922
  • Mfr. Part No. 37012000410
Each (In a Pack of 10)
$1.648

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy