Schurter PC Board Non Resettable Fuse, Radial 315mA, 250V ac
- RS Stock No.:
- 284-5057
- Mfr. Part No.:
- 0034.6009
- Brand:
- Schurter
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 10)
$0.564
(exc. GST)
$0.62
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $0.564 | $5.64 |
30 - 40 | $0.555 | $5.55 |
50 + | $0.546 | $5.46 |
*price indicative
- RS Stock No.:
- 284-5057
- Mfr. Part No.:
- 0034.6009
- Brand:
- Schurter
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 315mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |
Related links
- Schurter PC Board Non Resettable Fuse, Radial 315mA, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 315mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 315mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 315mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 315mA, 250V
- Schurter PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 125mA, 250V ac