Schurter PC Board Non Resettable Fuse, Radial 63mA, 250V ac
- RS Stock No.:
- 173-9768
- Mfr. Part No.:
- 0034.6603
- Brand:
- Schurter
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.962
(exc. GST)
$1.058
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $0.962 | $96.20 |
500 + | $0.866 | $86.60 |
*price indicative
- RS Stock No.:
- 173-9768
- Mfr. Part No.:
- 0034.6603
- Brand:
- Schurter
Related links
- Schurter PC Board Non Resettable Fuse, Radial 63mA, 250V ac
- SchurterPC Board Non Resettable Fuse, Radial 63mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 125mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 315mA, 250V ac