Schurter Surface Mount Fuse 10A, 125V ac
- RS Stock No.:
- 270-7948
- Mfr. Part No.:
- 3404.0021.22
- Brand:
- Schurter
Subtotal (1 unit)*
$1.41
(exc. GST)
$1.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,429 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.41 |
*price indicative
- RS Stock No.:
- 270-7948
- Mfr. Part No.:
- 3404.0021.22
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 10A | |
| Voltage Rating | 125V ac | |
| Fuse Speed | Quick-Acting F | |
| Body Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 10A | ||
Voltage Rating 125V ac | ||
Fuse Speed Quick-Acting F | ||
Body Material Thermoplastic | ||
- COO (Country of Origin):
- CH
The Schurter Surface Mount Fuse is made by thermoplastic material with UL 94V 0 standard with having a copper alloy and tin plated terminal. This fuse directly solderable on printed circuit boards. This surface mount fuse support quick acting type of force.
Reflow and wave soldering methods
MSL 1 and J STD 020 moisture sensitivity level
Solderability according to IEC 60068 2 58
Terminal strength MIL STD 202 and Method 211 A
MSL 1 and J STD 020 moisture sensitivity level
Solderability according to IEC 60068 2 58
Terminal strength MIL STD 202 and Method 211 A
Related links
- Schurter Surface Mount Fuse 10A, 250V ac
- Schurter SMD Non Resettable Fuse 10A, 125V ac/dc
- Schurter Surface Mount Fuse 1.5A, 125V ac
- Schurter Surface Mount Fuse 1A, 125V ac
- Littelfuse SMD Non Resettable Fuse 10A, 125V ac/dc
- Schurter Surface Mount Fuse 4A, 125V ac
- Schurter Surface Mount Fuse 7A, 125V ac
- Schurter Surface Mount Fuse 250mA, 125V ac
