Schurter SMD Non Resettable Fuse 10A, 125V ac/dc
- RS Stock No.:
- 131-505
- Mfr. Part No.:
- 3404.0021.11
- Brand:
- Schurter
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$1.232
(exc. GST)
$1.355
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $1.232 | $12.32 |
500 - 1490 | $1.197 | $11.97 |
1500 - 2490 | $1.147 | $11.47 |
2500 + | $1.115 | $11.15 |
*price indicative
- RS Stock No.:
- 131-505
- Mfr. Part No.:
- 3404.0021.11
- Brand:
- Schurter
- COO (Country of Origin):
- CH
Related links
- Schurter SMD Non Resettable Fuse 10A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 10A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 10A, 125V ac
- Bourns SMD Non Resettable Fuse 10A, 125V ac
- Bourns Non Resettable Fuse 10A, 125V ac
- Schurter SMD Non Resettable Fuse 10A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 10A, 63V ac/dc
- Littelfuse SMD Non Resettable Fuse 10A, 125V