Schurter Surface Mount Fuse 2.5A, 125V ac
- RS Stock No.:
- 270-7950
- Mfr. Part No.:
- 3404.0117.11
- Brand:
- Schurter
485 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.05
(exc. GST)
$1.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $1.05 |
- RS Stock No.:
- 270-7950
- Mfr. Part No.:
- 3404.0117.11
- Brand:
- Schurter
Related links
- Schurter Surface Mount Fuse 2.5A, 250V ac
- Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 2.5A, 125V ac/dc
- Bourns Non Resettable Fuse 2.5A, 125V ac
- Bourns SMD Non Resettable Fuse 2.5A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 2.5A, 125V ac/dc
- Schurter Surface Mount Fuse 1.5A, 125V ac
- Schurter Surface Mount Fuse 1A, 125V ac