Schurter Surface Mount Fuse 4A, 125V ac
- RS Stock No.:
- 270-7951
- Mfr. Part No.:
- 3404.0120.11
- Brand:
- Schurter
417 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.02
(exc. GST)
$1.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $1.02 |
- RS Stock No.:
- 270-7951
- Mfr. Part No.:
- 3404.0120.11
- Brand:
- Schurter
Related links
- Schurter Surface Mount Fuse 4A, 125V ac
- Schurter Surface Mount Fuse 4A, 250V ac
- Schurter SMD Non Resettable Fuse 4A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 4A, 125V ac
- Bourns Non Resettable Fuse 4A, 125V ac
- Littelfuse SMD Non Resettable Fuse 4A, 125V ac
- Littelfuse SMD Non Resettable Fuse 4A, 125V ac/dc
- Schurter Surface Mount Fuse 1.5A, 125V ac