Recently searched

    Eaton PC Board Non Resettable Fuse, Radial 1.6A, 250V ac

    This image is representative of the product range

    Subtotal (1 pack of 5 units)**

    $10.30

    (exc. GST)

    $11.35

    (inc. GST)

    Add to Basket
    Select or type quantity
    185 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 +$2.06$10.30

    **price indicative

    RS Stock No.:
    769-3371
    Mfr. Part No.:
    SS-5F-1-6A-BK
    Brand:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    1.6A

    Lead Orientation

    Radial

    Voltage Rating

    250V ac

    Fuse Speed

    F

    Body Material

    Plastic

    Body Length

    8.5mm

    Body Width

    4.3mm

    Body Height

    8.35mm

    Wire Length

    4.8mm

    Wire Pitch

    5.08mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Wire Diameter

    0.6mm

    Related links