RS PRO PC Board Non Resettable Fuse, Radial 1.6A, 250V
- RS Stock No.:
- 767-5119
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)**
$11.50
(exc. GST)
$12.70
(inc. GST)
650 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $1.15 | $11.50 |
50 - 240 | $1.135 | $11.35 |
250 - 490 | $1.116 | $11.16 |
500 - 990 | $1.094 | $10.94 |
1000 + | $1.075 | $10.75 |
**price indicative
Related links
- RS PRO PC Board Non Resettable Fuse 250V
- RS PRO PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- RS PRO PC Board Non Resettable Fuse 250V ac