Wickmann PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- RS Stock No.:
- 226-0939
- Mfr. Part No.:
- 3701250000
- Brand:
- Wickmann
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.219
(exc. GST)
$2.441
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $2.219 | $22.19 |
100 - 490 | $2.191 | $21.91 |
500 - 1490 | $2.15 | $21.50 |
1500 - 2490 | $2.108 | $21.08 |
2500 + | $2.068 | $20.68 |
*price indicative
- RS Stock No.:
- 226-0939
- Mfr. Part No.:
- 3701250000
- Brand:
- Wickmann
Related links
- Wickmann PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 2.5A, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 200mA, 250V ac