Wickmann PC Board Non Resettable Fuse, Radial 2.5A, 125V ac
- RS Stock No.:
- 226-0715
- Mfr. Part No.:
- 3961250000
- Brand:
- Wickmann
20 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $2.70
You pay
$2.295
(exc. GST)
$2.525
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $2.295 | $22.95 |
100 - 490 | $2.228 | $22.28 |
500 - 1490 | $2.161 | $21.61 |
1500 - 2490 | $2.096 | $20.96 |
2500 + | $2.035 | $20.35 |
*price indicative
- RS Stock No.:
- 226-0715
- Mfr. Part No.:
- 3961250000
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
Product Details
High Performance, Series TE5
For automatic insertion; can be directly soldered or plugged into suitable fuseholder
![](https://media.rs-online.com/t_line/L226074-02.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL; CUL; MITI
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Lead Orientation | Radial |
Voltage Rating | 125V ac |
Fuse Speed | T |
Body Material | Nylon |
Body Diameter | 4mm |
Body Length | 8.5mm |
Body Width | 4mm |
Body Height | 8mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
Related links
- Wickmann PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 200mA, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 2A, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 5A, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 125mA, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 3.15A, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 100mA, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 1A, 125V ac