Eaton Non-Resettable Fuse, Radial 2.5A, 250V ac
- RS Stock No.:
- 169-9512
- Mfr. Part No.:
- SR-5F-2-5A-BK
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$382.60
(exc. GST)
$420.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $1.913 | $382.60 |
| 400 - 600 | $1.883 | $376.60 |
| 800 + | $1.843 | $368.60 |
*price indicative
- RS Stock No.:
- 169-9512
- Mfr. Part No.:
- SR-5F-2-5A-BK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Non-Resettable Fuse | |
| Lead Orientation | Radial | |
| Fuse Speed | F | |
| Body Material | Plastic | |
| Lead Length | 4.3mm | |
| Length | 7.60mm | |
| Height | 8.1mm | |
| Minimum Operating Temperature | -40°C | |
| Fuse Characteristics | Fast Acting | |
| Breaking Capacity | 50A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL 4814, UL, IEC 600680, MILSTD0F, UL 94V0 | |
| Series | SR-5F | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Non-Resettable Fuse | ||
Lead Orientation Radial | ||
Fuse Speed F | ||
Body Material Plastic | ||
Lead Length 4.3mm | ||
Length 7.60mm | ||
Height 8.1mm | ||
Minimum Operating Temperature -40°C | ||
Fuse Characteristics Fast Acting | ||
Breaking Capacity 50A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL 4814, UL, IEC 600680, MILSTD0F, UL 94V0 | ||
Series SR-5F | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- CN
Cooper Bussmann SR-5F Series
Cooper Bussmann SR-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Fast-acting, low breaking capacity
All fuses have Thermoplaste Polyamide bodies
Note
Eaton formerly known as Bussmann
