- RS Stock No.:
- 226-0967
- Mfr. Part No.:
- 3721250000
- Brand:
- Littelfuse
On back order for despatch 29/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.328
(exc. GST)
$1.461
(inc. GST)
Units | Per unit | Per Pack* |
10 - 140 | $1.328 | $13.28 |
150 - 490 | $1.313 | $13.13 |
500 - 990 | $1.29 | $12.90 |
1000 - 2490 | $1.268 | $12.68 |
2500 + | $1.246 | $12.46 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 226-0967
- Mfr. Part No.:
- 3721250000
- Brand:
- Littelfuse
Legislation and Compliance
Product Details
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)
Approvals
UL; VDE; SEMKO
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Nylon |
Body Diameter | 8.5mm |
Body Height | 8mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
Related links
- Eaton Non Resettable Fuse 15A 250V ac
- EatonPC Board Non Resettable Fuse 250V ac
- SchurterPC Board Non Resettable Fuse 250V ac
- RS PROSMD Non Resettable Fuse
- RS PROPC Board Non Resettable Fuse 250V ac
- RS PROPC Board Non Resettable Fuse 250V
- SchurterSMD Non Resettable Fuse 1A
- WickmannPC Board Non Resettable Fuse 250V ac