- RS Stock No.:
- 767-5210
- Brand:
- RS PRO
870 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.798
(exc. GST)
$0.878
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.798 | $7.98 |
50 - 240 | $0.78 | $7.80 |
250 - 490 | $0.76 | $7.60 |
500 - 2490 | $0.741 | $7.41 |
2500 + | $0.61 | $6.10 |
*price indicative |
- RS Stock No.:
- 767-5210
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Fast Acting TR5 Fuses
RS fast acting TR5 fuses are a convenient and reliable solution to a vast array of application requirements.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Diameter | 8.35mm |
Body Height | 7.7mm |
Wire Length | 22mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.62mm |
Related links
- RS PROPC Board Non Resettable Fuse 2.5A, 250V ac
- EatonPC Board Non Resettable Fuse 250V ac
- SchurterPC Board Non Resettable Fuse 250V ac
- WickmannPC Board Non Resettable Fuse 125V ac
- EatonPC Board Non Resettable Fuse 300V ac
- LittelfusePC Board Non Resettable Fuse 250V ac
- RS PROPC Board Non Resettable Fuse 250V
- WickmannPC Board Non Resettable Fuse 250V ac