- RS Stock No.:
- 173-9742
- Mfr. Part No.:
- 7010.1830.12
- Brand:
- Schurter
Available for back order.
Added
Price (ex. GST) Each (In a Box of 50)
$4.674
(exc. GST)
$5.141
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $4.674 | $233.70 |
250 + | $4.206 | $210.30 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-9742
- Mfr. Part No.:
- 7010.1830.12
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
172593 series fuses
Axial component fuses designed for direct mounting on PCB.
Fast-acting 3.6 x 10 mm fuses.
High breaking capacity.
Fast-acting 3.6 x 10 mm fuses.
High breaking capacity.
Approvals
UL and CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Lead Orientation | Axial |
Voltage Rating | 125 V ac, 250V dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Diameter | 4.05mm |
Body Height | 10mm |
Wire Length | 33mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac/V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.7mm |
Related links
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- RS PROSMD Non Resettable Fuse 25A, 250V
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- LittelfuseSMD Non Resettable Fuse 1.75A, 63V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- LittelfuseSMD Non Resettable Fuse 1.5A, 63V
- RS PROSMD Non Resettable Fuse
- SchurterSMD Non Resettable Fuse 1A