Schurter PC Board Non Resettable Fuse, Axial 3A, 125 V ac, 250V dc
- RS Stock No.:
- 173-9763
- Mfr. Part No.:
- 7010.1880.12
- Brand:
- Schurter
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 50)
$2.629
(exc. GST)
$2.892
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 50 | $2.629 | $131.45 |
100 - 150 | $2.571 | $128.55 |
200 + | $2.516 | $125.80 |
*price indicative
- RS Stock No.:
- 173-9763
- Mfr. Part No.:
- 7010.1880.12
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
172593 series fuses
Axial component fuses designed for direct mounting on PCB.
Fast-acting 3.6 x 10 mm fuses.
High breaking capacity.
Fast-acting 3.6 x 10 mm fuses.
High breaking capacity.
Approvals
UL and CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Lead Orientation | Axial |
Voltage Rating | 125 V ac, 250V dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Diameter | 4.05mm |
Body Height | 10mm |
Wire Length | 33mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac/V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.7mm |
Related links
- Schurter PC Board Non Resettable Fuse, Axial 1A, 125 V ac, 250V dc
- Schurter PC Board Non Resettable Fuse, Axial 500mA, 125 V ac, 250V dc
- Schurter PC Board Non Resettable Fuse, Axial 400mA, 125 V ac, 250V dc
- Schurter PC Board Non Resettable Fuse, Axial 2A, 125 V ac, 250V dc
- Schurter PC Board Non Resettable Fuse, Axial 2.5A, 125 V ac, 250V dc
- Schurter PC Board Non Resettable Fuse, Axial 63mA, 125 V ac, 250V dc
- Schurter PC Board Non Resettable Fuse, Axial 125mA, 125 V ac, 250V dc
- Schurter PC Board Non Resettable Fuse, Axial 3A, 250 V ac, 125V dc