- RS Stock No.:
- 764-9510
- Brand:
- RS PRO
340 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.412
(exc. GST)
$1.553
(inc. GST)
Units | Per unit | Per Pack* |
10 - 140 | $1.412 | $14.12 |
150 - 490 | $1.388 | $13.88 |
500 - 990 | $1.365 | $13.65 |
1000 - 4990 | $1.338 | $13.38 |
5000 + | $1.10 | $11.00 |
*price indicative |
- RS Stock No.:
- 764-9510
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Time Lag Axial Fuses
RS time lag axial fuses are a convenient and reliable solution to a vast array of application requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Lead Orientation | Axial |
Voltage Rating | 125V ac/dc |
Fuse Speed | T |
Body Material | Epoxy Coated |
Body Diameter | 2.65mm |
Body Height | 7.1mm |
Wire Length | 28mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.65mm |
Related links
- RS PROSMD Non Resettable Fuse 400mA, 125V ac/dc
- SchurterPC Board Non Resettable Fuse 125V ac/dc
- RS PROPC Board Non Resettable Fuse 250V ac
- RS PROSMD Non Resettable Fuse 100mA, 125V ac/dc
- RS PROSMD Non Resettable Fuse 200mA, 125V ac/dc
- RS PROSMD Non Resettable Fuse 500mA, 125V ac/dc
- LittelfusePC Board Non Resettable Fuse 125V ac/dc
- SchurterPC Board Non Resettable Fuse 125 V ac, 250V dc