Schurter PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- RS Stock No.:
- 173-9671
- Mfr. Part No.:
- 7010.7070.13
- Brand:
- Schurter
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$2.027
(exc. GST)
$2.23
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 + | $2.027 | $202.70 |
*price indicative
- RS Stock No.:
- 173-9671
- Mfr. Part No.:
- 7010.7070.13
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
IEC standard 172322 series minifuses
Axial component fuses designed for direct solder mounting on PCB.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.
Standards
UL and CSAC 22-2, GAM T1, LNZ, IEC 127.3 sheet II listed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Lead Orientation | Axial |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Diameter | 2.36mm |
Body Height | 8mm |
Wire Length | 34mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.62mm |
Related links
- Schurter PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 7A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 125mA, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc