RS PRO PC Board Non Resettable Fuse, Axial 1A, 250V ac
- RS Stock No.:
- 764-9589
- Brand:
- RS PRO
210 In AU stock for next working day delivery
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.319
(exc. GST)
$1.451
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 140 | $1.319 | $13.19 |
150 - 490 | $1.255 | $12.55 |
500 - 990 | $1.192 | $11.92 |
1000 - 4990 | $1.132 | $11.32 |
5000 + | $1.075 | $10.75 |
*price indicative
- RS Stock No.:
- 764-9589
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Very Fast Acting Axial Fuses
RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Lead Orientation | Axial |
Voltage Rating | 250V ac |
Fuse Speed | FF |
Body Material | Epoxy Coated |
Body Diameter | 3.18mm |
Body Height | 7.1mm |
Wire Length | 28mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |
Related links
- RS PRO PC Board Non Resettable Fuse, Axial 1A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 1A, 125 V ac, 250V dc
- Schurter PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 500mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Axial 4A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Axial 2A, 250V ac