- RS Stock No.:
- 169-9497
- Mfr. Part No.:
- SR-5-2-5A-BK
- Brand:
- Eaton
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 200)
$2.719
(exc. GST)
$2.991
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $2.719 | $543.80 |
400 - 600 | $2.677 | $535.40 |
800 + | $2.619 | $523.80 |
*price indicative |
- RS Stock No.:
- 169-9497
- Mfr. Part No.:
- SR-5-2-5A-BK
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann SR-5 Series
Cooper Bussmann SR-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
Note
Eaton formerly known as Bussmann
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Diameter | 8.5mm |
Body Height | 7.6mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | Bussmann |
Wire Diameter | 0.6mm |
Related links
- Cooper BussmannPC Board Non Resettable Fuse 250V ac
- SchurterPC Board Non Resettable Fuse 250V ac
- Carlo Gavazzi Current Transformer Current Transformer 18 → 60 V
- EatonPC Board Non Resettable Fuse 300V ac
- LittelfusePC Board Non Resettable Fuse 250V ac
- RS PROPC Board Non Resettable Fuse 250V ac
- Carlo Gavazzi Current Transformer Current Transformer 90 → 260 V
- WickmannPC Board Non Resettable Fuse 250V ac