Eaton Non-Resettable Fuse, Radial 2.5 A, 300 V ac

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 200 units)*

$356.20

(exc. GST)

$391.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800$1.781$356.20
1000 +$1.603$320.60

*price indicative

RS Stock No.:
169-9523
Mfr. Part No.:
SR-5H-2-5A-BK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

2.5 A

Product Type

Non-Resettable Fuse

Lead Orientation

Radial

Voltage

300 V ac

Fuse Speed

T

Body Material

Plastic

Length

7.37mm

Lead Length

4.3mm

Width

8.5 mm

Height

9.2mm

Minimum Operating Temperature

-40°C

Fuse Characteristics

Time Delay

Maximum Operating Temperature

85°C

Breaking Capacity

100A

Diameter

8.5 mm

Standards/Approvals

UL 94V0, IEC 60127-3, IEC 60068-2-20, RoHS

Series

SR-5H

Lead Diameter

1mm

COO (Country of Origin):
CN

Cooper Bussmann SR-5H Series


Cooper Bussmann SR-5H series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.

Internationally accepted for primary and secondary overcurrent protection

High inrush withstand capability

Compatible with leaded and lead-free reflow and wave solder

All fuses have Thermoplaste Polyamide bodies

Note

Eaton formerly known as Bussmann

Related links