Eaton PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS Stock No.:
- 169-9498
- Mfr. Part No.:
- SR-5-2A-BK
- Brand:
- Eaton
Subtotal (1 bag of 200 units)**
$335.80
(exc. GST)
$369.40
(inc. GST)
200 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
200 + | $1.679 | $335.80 |
**price indicative
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge