- RS Stock No.:
- 169-9502
- Mfr. Part No.:
- SR-5-5A-BK
- Brand:
- Eaton Bussmann Series
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 200)
$1.571
(exc. GST)
$1.728
(inc. GST)
Units | Per unit | Per Bag* |
200 - 800 | $1.571 | $314.20 |
1000 + | $1.414 | $282.80 |
*price indicative |
- RS Stock No.:
- 169-9502
- Mfr. Part No.:
- SR-5-5A-BK
- Brand:
- Eaton Bussmann Series
Technical data sheets
Legislation and Compliance
Product Details
Cooper Bussmann SR-5 Series
Cooper Bussmann SR-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Diameter | 8.5mm |
Body Height | 7.6mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | Bussmann |
Wire Diameter | 0.6mm |
Related links
- PanasonicSMD Non Resettable Fuse 5A, 32V dc
- LittelfuseSMD Non Resettable Fuse 5A, 32V
- WickmannSMD Non Resettable Fuse 5A, 75V
- Wickmann Non Resettable Fuse 5A, 250V ac
- EatonPC Board Non Resettable Fuse 250V ac
- WickmannSMD Non Resettable Fuse 5A, 125V
- RS PROSMD Non Resettable Fuse 5A, 250V
- SIBASMD Non Resettable Fuse 5A, 250V