Eaton PC Board Non Resettable Fuse, Radial 315mA, 250V ac
- RS Stock No.:
- 169-9499
- Mfr. Part No.:
- SR-5-315MA-BK
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 200 units)*
$363.00
(exc. GST)
$399.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 600 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | $1.815 | $363.00 |
| 1000 + | $1.633 | $326.60 |
*price indicative
- RS Stock No.:
- 169-9499
- Mfr. Part No.:
- SR-5-315MA-BK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 315mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | T | |
| Body Diameter | 8.5mm | |
| Body Height | 7.6mm | |
| Wire Length | 4.8mm | |
| Wire Pitch | 5.08mm | |
| Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 315mA | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Diameter 8.5mm | ||
Body Height 7.6mm | ||
Wire Length 4.8mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A @ 250 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
- COO (Country of Origin):
- CN
Cooper Bussmann SR-5 Series
Cooper Bussmann SR-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
Eaton Non-Resettable Wire Ended Fuse
The Eaton radial T non-resettable wire ended SR-5 series time delay subminiature fuse. This is an ideal PCB fuse solution and can be used within a wide variety of applications. It is compatible with leaded and lead-free reflow and wave solder.
Features and Benefits
• Breaking capacity is 35A at 250VAC
• Current rating is 315mA
• High frequency vibration
• High inrush withstand capability
• Internationally accepted
• Operating temperature ranges between -40°C and 85°C
• Radial lead orientation
• Soldering heat resistance of 260°C, 10sec max
• Thermoplastic polyamide body
• Voltage rating is 250VAC
• Current rating is 315mA
• High frequency vibration
• High inrush withstand capability
• Internationally accepted
• Operating temperature ranges between -40°C and 85°C
• Radial lead orientation
• Soldering heat resistance of 260°C, 10sec max
• Thermoplastic polyamide body
• Voltage rating is 250VAC
Applications
• Electronic applications
• PCBs
• PCBs
Certifications
• IEC 60068-2-20
• IEC 60127-3
• IEC 60127-3
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Eaton formerly known as Bussmann
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Related links
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
