Eaton PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- RS Stock No.:
- 161-7619
- Mfr. Part No.:
- SR-5-200MA-BK
- Brand:
- Eaton
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 200)
$3.24
(exc. GST)
$3.56
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | $3.24 | $648.00 |
1000 + | $2.916 | $583.20 |
*price indicative
- RS Stock No.:
- 161-7619
- Mfr. Part No.:
- SR-5-200MA-BK
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann SR-5 Series
Cooper Bussmann SR-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
Eaton Non-Resettable Wire Ended Fuse
The Eaton radial T non-resettable wire ended fuse is SR-5 series time delay subminiature fuse. This is an ideal PCB fuse solution and can be used within a wide variety of applications. It is compatible with leaded and lead-free reflow and wave solder.
Features and Benefits
• Current rating is 200mA
• High frequency vibration
• High inrush withstand capability
• Internationally accepted for primary and secondary overcurrent protection
• Operating temperature ranges between -40°C and 85°C
• Radial lead orientation
• Soldering heat resistance is 260°C
• Thermoplastic polyamide bodies
• Voltage rating is 250VAC
• High frequency vibration
• High inrush withstand capability
• Internationally accepted for primary and secondary overcurrent protection
• Operating temperature ranges between -40°C and 85°C
• Radial lead orientation
• Soldering heat resistance is 260°C
• Thermoplastic polyamide bodies
• Voltage rating is 250VAC
Applications
• Electronic applications
• PCBs
• PCBs
Certifications
• IEC 60068-2-20
• IEC 60127-3
• IEC 60127-3
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 200mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Diameter | 8.5mm |
Body Height | 7.6mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Series | Bussmann |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
Related links
- Eaton PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 315mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 800mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 630mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 160mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 4A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1A, 250V ac