Schurter SMD Non Resettable Fuse 1.5A, 125V ac/dc
- RS Stock No.:
- 131-561
- Mfr. Part No.:
- 3404.0047.11
- Brand:
- Schurter
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$1.232
(exc. GST)
$1.355
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $1.232 | $12.32 |
500 - 1490 | $1.182 | $11.82 |
1500 - 2490 | $1.133 | $11.33 |
2500 + | $1.108 | $11.08 |
*price indicative
- RS Stock No.:
- 131-561
- Mfr. Part No.:
- 3404.0047.11
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 1.5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 1.5A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 1.5A, 125V ac
- Bourns Non Resettable Fuse 1.5A, 125V ac
- Schurter Surface Mount Fuse 1.5A, 125V ac
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 630mA, 125V ac/dc