Bourns SMD Non Resettable Fuse 1.5A, 125V ac
- RS Stock No.:
- 191-4563
- Mfr. Part No.:
- SF-2410HI150T-2
- Brand:
- Bourns
780 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$1.736
(exc. GST)
$1.91
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $1.736 | $17.36 |
250 - 490 | $1.694 | $16.94 |
500 + | $1.669 | $16.69 |
*price indicative
- RS Stock No.:
- 191-4563
- Mfr. Part No.:
- SF-2410HI150T-2
- Brand:
- Bourns
Related links
- Bourns Non Resettable Fuse 1.5A, 125V ac
- Bourns SMD Non Resettable Fuse 1.5A, 125V ac
- Bourns SMD Non Resettable Fuse 12A, 125V ac
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Bourns SMD Non Resettable Fuse 3A, 125V ac
- Bourns SMD Non Resettable Fuse 5A, 125V ac
- Bourns SMD Non Resettable Fuse 250mA, 125V ac
- Bourns SMD Non Resettable Fuse 30A, 125V ac