Schurter SMD Non Resettable Fuse 1.5A, 125V ac/dc
- RS Stock No.:
- 733-4870
- Mfr. Part No.:
- 3404.0115.22
- Brand:
- Schurter
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$1.048
(exc. GST)
$1.153
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 185 | $1.048 | $5.24 |
190 - 370 | $1.036 | $5.18 |
375 + | $1.016 | $5.08 |
*price indicative
- RS Stock No.:
- 733-4870
- Mfr. Part No.:
- 3404.0115.22
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 1.5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 1.5A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 1.5A, 125V ac
- Bourns Non Resettable Fuse 1.5A, 125V ac
- Schurter SMD Non Resettable Fuse 1.5A, 32 V ac, 63V dc
- Littelfuse SMD Non Resettable Fuse 1.5A, 125V
- RS PRO SMD Non Resettable Fuse 1.5A, 125V
- Schurter Surface Mount Fuse 1.5A, 125V ac