Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- RS Stock No.:
- 782-3737
- Mfr. Part No.:
- 7010.9810.63
- Brand:
- Schurter
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.959
(exc. GST)
$3.255
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $2.959 | $29.59 |
100 - 240 | $2.925 | $29.25 |
250 - 490 | $2.856 | $28.56 |
500 + | $2.778 | $27.78 |
*price indicative
Related links
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac
- Bourns Non Resettable Fuse 1A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 1A, 63V ac/dc