NetAlly NXT-2000 Network Tester USB
- RS Stock No.:
- 730-450
- Mfr. Part No.:
- NXT-2000
- Brand:
- NetAlly
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 730-450
- Mfr. Part No.:
- NXT-2000
- Brand:
- NetAlly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NetAlly | |
| Product Type | Network Tester | |
| Equipment Type | Network Tester | |
| Connector Type | USB | |
| Model Number | NXT-2000 | |
| Power Source | 5 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 16mm | |
| Length | 104mm | |
| Weight | 184g | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand NetAlly | ||
Product Type Network Tester | ||
Equipment Type Network Tester | ||
Connector Type USB | ||
Model Number NXT-2000 | ||
Power Source 5 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Height 16mm | ||
Length 104mm | ||
Weight 184g | ||
Width 44mm | ||
- COO (Country of Origin):
- US
The NetAlly Portable Spectrum Analyser simplify interference troubleshooting by providing visibility into the 2.4 GHz, 5 GHz, and 6 GHz spectrum bands. Prioritize Wi-Fi interference troubleshooting activities and reduce time to locate and fix wireless network issues. Secure the Wi-Fi network by inspecting No Wireless Zones and locating intentional RF interference sources such as RF jammers.
Locate Wi-Fi or non-Wi-Fi interference sources
Use internal omni-directional or external directional antenna
Related links
- NetAlly AIRCHECK-G3E-KT-X2 Network Tester USB
- NetAlly AIRCHECK-G3E-TKT-X2 Network Tester USB
- NetAlly EXG300E-LR10G-KT-X2 Network Tester USB
- NetAlly EXG-300-KT-X2 Network Tester USB
- NetAlly EXG-300E-KT-2PK-X2 Network Tester USB
- NetAlly LinkRunner LRAT-2000 Network Tester RJ45
- NetAlly LRAT-4000-KIT Network Tester USB Type-A USB Type C, SFP
- NetAlly LR10G-200-KIT Network Tester USB Type C SFP RJ45
