Netpeppers Network Tester RJ45
- RS Stock No.:
- 873-999
- Mfr. Part No.:
- NP-LAN-INS_RMKIT
- Brand:
- Netpeppers
N
This image is representative of the product range
Subtotal (1 unit)*
$422.06
(exc. GST)
$464.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.06 |
*price indicative
- RS Stock No.:
- 873-999
- Mfr. Part No.:
- NP-LAN-INS_RMKIT
- Brand:
- Netpeppers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netpeppers | |
| Equipment Type | Network Tester | |
| Product Type | Network Cable Tester | |
| Connector Type | RJ45 | |
| Power Source | Batteries or USB-C Power Supply | |
| Battery Type | Li-ion Rechargeable Battery | |
| Battery Life | 40h | |
| Display Type | LCD | |
| Minimum Operating Temperature | 1°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | IEC 61010-1 | |
| Weight | 197g | |
| Height | 35mm | |
| Length | 126mm | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand Netpeppers | ||
Equipment Type Network Tester | ||
Product Type Network Cable Tester | ||
Connector Type RJ45 | ||
Power Source Batteries or USB-C Power Supply | ||
Battery Type Li-ion Rechargeable Battery | ||
Battery Life 40h | ||
Display Type LCD | ||
Minimum Operating Temperature 1°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals IEC 61010-1 | ||
Weight 197g | ||
Height 35mm | ||
Length 126mm | ||
Width 74mm | ||
- COO (Country of Origin):
- IN
The NetPeppers cable inspector is a professional testing device designed for efficient copper data cabling performance assessment, ensuring streamlined testing and troubleshooting processes with user-friendly features.
Comprehensive testing for open circuits, short circuits, miswiring, and more
Rechargeable lithium-ion battery provides up to 40 hours of operation
Compact design fits easily into pockets and toolboxes, weighing only 197 g
User-friendly Interface simplifies operation with just three buttons
- RS Stock No. 7335552
- Mfr. Part No. R150001
Each
$6,876.96












