Chauvin Arnoux CA 7028 Cable Tester RJ45
- RS Stock No.:
- 478-3670
- Mfr. Part No.:
- P01129501
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
$1,491.46
(exc. GST)
$1,640.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,491.46 |
*price indicative
- RS Stock No.:
- 478-3670
- Mfr. Part No.:
- P01129501
- Brand:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Equipment Type | Cable Tester | |
| Product Type | Network Cable Tester | |
| Connector Type | RJ45 | |
| Model Number | CA 7028 | |
| Tone | Yes | |
| Power Source | Battery | |
| Battery Type | AA | |
| Battery Life | 100h | |
| Display Type | LCD | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 37mm | |
| Standards/Approvals | IEC 61010-1/EN 60950-EMC:BS/EN 61326-1-CE | |
| Length | 165mm | |
| Width | 90mm | |
| Weight | 350g | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Equipment Type Cable Tester | ||
Product Type Network Cable Tester | ||
Connector Type RJ45 | ||
Model Number CA 7028 | ||
Tone Yes | ||
Power Source Battery | ||
Battery Type AA | ||
Battery Life 100h | ||
Display Type LCD | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Height 37mm | ||
Standards/Approvals IEC 61010-1/EN 60950-EMC:BS/EN 61326-1-CE | ||
Length 165mm | ||
Width 90mm | ||
Weight 350g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
LAN Wire Mapper Pro C.A 7028 Tester
The C.A. 7028 is a cabling tester able to identify the faults on computer and voice networks.
Location and identification of faults at up to 150 metres (or 500 ft): cut pairs, short circuits, crossed or separated circuits, short circuits between pairs, inversions of pairs and continuity of shielding/screen; failures at the end of the connection or the installed site.
Backlit alphanumeric 128 x 64-pixel LDC display to provide clear display of the nature of the problem and its length.
Remote identifications of the C.A. 7028 indicate the end of a test to the remote operator and its success/failure condition.
The device is supplied with an identifier bearing the number 1. Using additional identifiers (ranged from "2" to "9"), the C.A. 7029 can test and identify up to 10 connections from the distribution panel.
Transport cover available separately.
Related links
- Chauvin Arnoux CA 6163 PAT Tester Class II Test Type
- Chauvin Arnoux CA 6541 Insulation & Continuity Tester 1000 V Max, 4 TΩ CAT III
- Chauvin Arnoux CA 6522 Insulation & Continuity Tester 1000 V Max, 40 GΩ CAT IV
- Chauvin Arnoux CA 6524 Insulation & Continuity Tester 1000 V Max, 200 GΩ CAT IV
- Chauvin Arnoux CA 6550 Insulation Tester 10000 V Max CAT IV
- Chauvin Arnoux CA 6513 Insulation Tester 1000 V Max CAT III
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1000 V Max CAT IV
- Chauvin Arnoux CA 762 750 V dc Battery Powered CAT IV, P01191762Z
