Weidmüller Unmanaged 6 Port Network Switch

Subtotal (1 unit)*

$1,382.71

(exc. GST)

$1,520.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,382.71

*price indicative

RS Stock No.:
287-5484
Distrelec Article No.:
303-75-946
Mfr. Part No.:
1412110000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ports

6

Product Type

Network Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

6

Height

115mm

Depth

70mm

Width

50mm

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.

Operating temperature -40 to 75 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy