Weidmüller Unmanaged 4 Port Network Switch

Subtotal (1 unit)*

$571.28

(exc. GST)

$628.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$571.28

*price indicative

RS Stock No.:
287-5440
Distrelec Article No.:
303-75-925
Mfr. Part No.:
1286550000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ports

4

Product Type

Network Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

4

Standards/Approvals

CE

Width

30mm

Height

115mm

Depth

70mm

RoHS Status: Exempt

The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.

Operating temperature -40 to 75 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy