Weidmüller Unmanaged 7 Port Network Switch
- RS Stock No.:
- 287-5482
- Distrelec Article No.:
- 303-75-944
- Mfr. Part No.:
- 1412070000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$629.74
(exc. GST)
$692.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $629.74 |
*price indicative
- RS Stock No.:
- 287-5482
- Distrelec Article No.:
- 303-75-944
- Mfr. Part No.:
- 1412070000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 7 | |
| Product Type | Network Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 7 | |
| Height | 115mm | |
| Width | 50mm | |
| Standards/Approvals | ESD, UL, IEC 61000-4-8 PFMF, IEC 61000-4-2, EN 55032, IEC 61000-4-6, IEC 61000-4-5, FCC Part 15 Subpart B Class A, EN 55035, IEC 61000-4-4, ATEX, cUL, IEC 61000-4-3 | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 7 | ||
Product Type Network Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 7 | ||
Height 115mm | ||
Width 50mm | ||
Standards/Approvals ESD, UL, IEC 61000-4-8 PFMF, IEC 61000-4-2, EN 55032, IEC 61000-4-6, IEC 61000-4-5, FCC Part 15 Subpart B Class A, EN 55035, IEC 61000-4-4, ATEX, cUL, IEC 61000-4-3 | ||
Depth 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Unmanaged 7 Port Network Switch
- Weidmüller Managed 7 Port Network Switch
- Weidmüller Unmanaged 16 Port Network Switch
- Weidmüller Unmanaged 4 Port Network Switch
- Weidmüller Unmanaged 6 Port Network Switch
- Phoenix Contact Unmanaged 7 Port Ethernet Switch
- Weidmüller Unmanaged 24 Port Network Switch
- Weidmüller Unmanaged 8 Port Network Switch
