Weidmüller Unmanaged 8 Port Network Switch
- RS Stock No.:
- 287-5432
- Distrelec Article No.:
- 303-80-852
- Mfr. Part No.:
- 1241270000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$999.54
(exc. GST)
$1,099.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $999.54 |
*price indicative
- RS Stock No.:
- 287-5432
- Distrelec Article No.:
- 303-80-852
- Mfr. Part No.:
- 1241270000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 8 | |
| Width | 52.85mm | |
| Depth | 105mm | |
| Standards/Approvals | CE | |
| Height | 135mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 8 | ||
Width 52.85mm | ||
Depth 105mm | ||
Standards/Approvals CE | ||
Height 135mm | ||
RoHS Status: Exempt
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Unmanaged 8 Port Network Switch
- Schneider Electric MCSESU083F2CS0 Unmanaged 8 Port Network Switch
- Weidmüller Unmanaged 8 Port Network Switch Power Over Ethernet
- Siemens Unmanaged 8 Port Network Switch
- Siemens Unmanaged 8 Port Network Switch Power Over Ethernet
- Cisco Unmanaged 8 Port Network Switch
- Phoenix Contact FL SWITCH 1100-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- Weidmüller Managed 8 Port Network Switch
