Weidmüller Unmanaged 24 Port Network Switch
- RS Stock No.:
- 287-4750
- Distrelec Article No.:
- 302-32-234
- Mfr. Part No.:
- 2682190000
- Brand:
- Weidmüller
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,412.43
(exc. GST)
$1,553.67
(inc. GST)
- RS Stock No.:
- 287-4750
- Distrelec Article No.:
- 302-32-234
- Mfr. Part No.:
- 2682190000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 24 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 24 | |
| Depth | 108.5mm | |
| Standards/Approvals | CE | |
| Width | 96.4mm | |
| Height | 154mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 24 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 24 | ||
Depth 108.5mm | ||
Standards/Approvals CE | ||
Width 96.4mm | ||
Height 154mm | ||
RoHS Status: Exempt
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Trendnet TEG-S24Dg Unmanaged 24 Port Network Switch
- Trendnet TPE-TG240G (UK) Unmanaged 24 Port Network Switch Power Over Ethernet
- Phoenix Contact Unmanaged 24 Port Ethernet Switch
- Siemens Unmanaged 24 Port Ethernet Switch
- Trendnet TEG-S25 Network 24 Port Network Switch
- Siemens Managed 24 Port Network Switch
- Weidmüller Managed 24 Port Network Switch
- Phoenix Contact EP7528R Network 24 Port Network Switch

