Weidmüller Unmanaged 6 Port Network Switch
- RS Stock No.:
- 287-5431
- Distrelec Article No.:
- 303-74-027
- Mfr. Part No.:
- 1240930000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$729.87
(exc. GST)
$802.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $729.87 |
*price indicative
- RS Stock No.:
- 287-5431
- Distrelec Article No.:
- 303-74-027
- Mfr. Part No.:
- 1240930000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 6 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 6 | |
| Height | 115mm | |
| Depth | 70mm | |
| Width | 50mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 6 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 6 | ||
Height 115mm | ||
Depth 70mm | ||
Width 50mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Unmanaged 6 Port Network Switch
- Wieland IP WIENET UMS 6 Unmanaged 6 Port Network Switch
- Wieland IP WIENET UMS 6-L Unmanaged 6 Port Network Switch
- Beijer Electronics Unmanaged 6 Port Network Switch Power Over Ethernet
- Trendnet TEG-S562 (UK) Unmanaged 6 Port Network Switch Power Over Ethernet
- Weidmüller Managed 6 Port Network Switch
- Siemens Managed 6 Port Network Switch
- Trendnet 6 Port Network Switch
