Weidmüller Managed 6 Port Network Switch
- RS Stock No.:
- 287-4761
- Distrelec Article No.:
- 303-76-017
- Mfr. Part No.:
- 2682290000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$827.88
(exc. GST)
$910.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $827.88 |
*price indicative
- RS Stock No.:
- 287-4761
- Distrelec Article No.:
- 303-76-017
- Mfr. Part No.:
- 2682290000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 6 | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 6 | |
| Standards/Approvals | CE | |
| Width | 52mm | |
| Depth | 107.1mm | |
| Height | 144.3mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 6 | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 6 | ||
Standards/Approvals CE | ||
Width 52mm | ||
Depth 107.1mm | ||
Height 144.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller network switch is managed using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Siemens Managed 6 Port Network Switch
- Schneider Electric MCSESM063F2CS0 Managed 6 Port Network Switch
- Siemens Managed 6 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 6 Port Network Switch
- Trendnet 6 Port Network Switch
- Wieland IP WIENET UMS 6 Unmanaged 6 Port Network Switch
- Wieland IP WIENET UMS 6-L Unmanaged 6 Port Network Switch
- Siemens Managed 4 Port Network Switch
