Weidmüller Unmanaged 8 Port Network Switch

Subtotal (1 unit)*

$868.57

(exc. GST)

$955.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$868.57

*price indicative

RS Stock No.:
287-4756
Distrelec Article No.:
303-76-012
Mfr. Part No.:
2682240000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ports

8

Product Type

Network Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Number of SFP Ports

2

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

8

Depth

90mm

Width

41mm

Standards/Approvals

UL 61010-2-201, UL 61010-1, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, FCC Part 15 Subpart B Class A, EN 55024, EMC EN 55032, CISPR 32

Height

127mm

RoHS Status: Exempt

The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.

Operating temperature -40 to 75 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy