Siemens Unmanaged 8 Port Network Switch

Subtotal (1 unit)*

$5,283.17

(exc. GST)

$5,811.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,283.17

*price indicative

RS Stock No.:
253-7321
Mfr. Part No.:
6AG11062BB007AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

8

Product Type

Network Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

6

Height

147mm

Width

60mm

Depth

125mm

Standards/Approvals

EN, IEC, CSA, RoHS, CE, UL

COO (Country of Origin):
DE
The Siemens SIPLUS NET SCALANCE XC106-2 based on 6GK5106-2BB00-2AC2 with conformal coating. It has unmanaged IE switch, 6x 10/100 Mbps RJ45 ports, 2x 100 Mbps multimode BFOC, LED diagnostics, error-signaling contact with set pushbutton.

It has unmanaged IE switch

6x 10/100 Mbps RJ45 ports

2x 100 Mbps multimode BFOC

LED diagnostics

Error-signaling contact with set pushbutton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy