Schneider Electric MCSESU083F2CS0 Unmanaged 8 Port Network Switch
- RS Stock No.:
- 577-087
- Mfr. Part No.:
- MCSESU083F2CS0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,718.99
(exc. GST)
$2,990.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,718.99 |
*price indicative
- RS Stock No.:
- 577-087
- Mfr. Part No.:
- MCSESU083F2CS0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 6 | |
| Model Number | MCSESU083F2CS0 | |
| Standards/Approvals | EN/IEC 61131-2, RCM, UL, UL 61010-2-201, CE | |
| Height | 110mm | |
| Depth | 88mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 6 | ||
Model Number MCSESU083F2CS0 | ||
Standards/Approvals EN/IEC 61131-2, RCM, UL, UL 61010-2-201, CE | ||
Height 110mm | ||
Depth 88mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Ethernet managed switch supports unlimited cascading of switches for flexible network expansion. It features integrated shielded RJ45 copper cable connections and a removable 6-way power supply connector. Designed to operate in ambient air temperatures from 0 to 60 °C. Ideal for reliable and efficient industrial networking.
IP30 protection rated
CE UL certifications
UL 61010 2 201 EN/IEC 61131 2 Standards
Related links
- Siemens Unmanaged 8 Port Network Switch
- Cisco Unmanaged 8 Port Network Switch
- Weidmüller Unmanaged 8 Port Network Switch
- Beijer Electronics Unmanaged 8 Port Network Switch Power Over Ethernet
- Siemens Unmanaged 8 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 8 Port Network Switch Power Over Ethernet
- Schneider Electric Network 8 Port Network Switch
