Murrelektronik Limited Xelity Managed 10 Port Network Switch

Subtotal (1 unit)*

$2,146.17

(exc. GST)

$2,360.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,146.17

*price indicative

RS Stock No.:
284-5976
Mfr. Part No.:
58840
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Network Switch

Number of Ports

10

Switch Type

Managed

Network Speed

100Mbps

Model Number

Xelity

Height

224.5mm

Depth

37.4mm

Width

63mm

Standards/Approvals

CE

COO (Country of Origin):
DE
The Murrelektronik Limited Xelity Managed Switch with the provided specifications is a rugged Ethernet switch designed for industrial applications, especially in harsh environments.

2-hole screw mounting

Degree of protection (EN IEC 60529) IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy