Siemens Managed 10 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 251-2098
- Mfr. Part No.:
- 6GK51082QS003AR3
- Brand:
- Siemens
Subtotal (1 unit)*
$2,682.85
(exc. GST)
$2,951.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,682.85 |
*price indicative
- RS Stock No.:
- 251-2098
- Mfr. Part No.:
- 6GK51082QS003AR3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Network Switch | |
| Number of Ports | 10 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 2 | |
| Height | 43.6mm | |
| Width | 482.6mm | |
| Standards/Approvals | CE, CSA, EN, IEC, RoHS, UL | |
| Depth | 133mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Network Switch | ||
Number of Ports 10 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 2 | ||
Height 43.6mm | ||
Width 482.6mm | ||
Standards/Approvals CE, CSA, EN, IEC, RoHS, UL | ||
Depth 133mm | ||
- COO (Country of Origin):
- DE
The Siemens network switched has signalling contact for connecting to an error signalling system. Also has redundant power supply.
Grounding screw for external ground connection
High network availability in ring topologies
Reliable data communication
Related links
- Trendnet TPE-3102WS (UK) Managed 10 Port Network Switch Power Over Ethernet
- Trendnet TPE-1020SB Managed, Smart 10 Port Network Switch Power Over Ethernet
- Siemens i800 Unmanaged 10 Port Network Switch Power Over Ethernet
- Advantech Managed 10 Port Ethernet Switch Power Over Ethernet
- Beijer Electronics Unmanaged 10 Port Network Switch Power Over Ethernet
- Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-P510A-8PoE-2GTXSFP-T Managed 10 Port Ethernet Switch Power Over Ethernet
- Siemens Managed 16 Port Network Switch Power Over Ethernet
