Murrelektronik Limited Xelity Managed 10 Port Network Switch

Subtotal (1 unit)*

$2,195.55

(exc. GST)

$2,415.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,195.55

*price indicative

RS Stock No.:
284-5977
Mfr. Part No.:
58841
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Number of Ports

10

Product Type

Network Switch

Switch Type

Managed

Network Speed

100Mbps

Model Number

Xelity

Width

63mm

Height

224.5mm

Standards/Approvals

CE

Depth

37.4mm

COO (Country of Origin):
DE
The Murrelektronik Limited Xelity PROFINET Managed Switch, is a specialized Ethernet switch designed for industrial applications, specifically tailored for use with PROFINET, a widely used industrial Ethernet protocol.

2-hole screw mounting

Degree of protection (EN IEC 60529) IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy