WAGO Managed 8 Port Industrial Ethernet Switch

Subtotal (1 unit)*

$1,497.05

(exc. GST)

$1,646.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,497.05

*price indicative

RS Stock No.:
279-2406
Mfr. Part No.:
852-1322
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Industrial Ethernet Switch

Number of Ports

8

Switch Type

Managed

Number of RJ-45 Ports

8

Standards/Approvals

-4, 802.1p, EN 55011, 802.1X, 802.3ab, 802.3az and 802.1AE, IEC 60068-2-6, 802.3u, EN 61000-6-2, 802.3x, IEC 60068-2-27, EAC, IEEE802.3, RoHS, UL, 55032 (Class A + B), 61000-6-3, 55024

Depth

92mm

Height

110mm

Width

45.3mm

The WAGO Industrial Ethernet Switch is equipped with eight ports. Data encryption complies with IEEE802.1AE for communication via ports 7 and 8. This functionality, combined with compact dimensions, makes managed switch ideal for retrofitting network security during operation of the automation system. The customer application remains unchanged. The optional authentication of the other participants in the network is port specific in accordance with IEEE 802.1X and RADIUS server. Packaged in a rugged housing, this switch offers a redundant power supply.

Non blocking

Web based

RoHS compliant

Auto negotiation at all port

Store and forward switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy