WAGO Unmanaged 5 Port Industrial Ethernet Switch

Subtotal (1 unit)*

$674.89

(exc. GST)

$742.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$674.89

*price indicative

RS Stock No.:
279-2408
Mfr. Part No.:
852-1411
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Industrial Ethernet Switch

Number of Ports

5

Switch Type

Unmanaged

Number of RJ-45 Ports

5

Standards/Approvals

IEEE 802.3x Flow Control, EN 61000-6-2, EAC, IEEE 802.3ab 1000Base-T, IEEE 802.3af Power Over Ethernet (PoE), IEEE 802.3at High Power over Ethernet (PoE+), EN 61000-6-4, IEC 60068-2-27, IEC 60068-2-6, IEEE 802.1p Prioritization, KC, RoHS, UL, IEEE 802.3 10Base-T, IEEE 802.3u 100Base-TX

Width

50mm

Height

160mm

Depth

120mm

The WAGO Industrial ECO Switch has slim design paired with a DIN rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection and automatic identification of the transmit and receive lines allow simple plug and play operation, saving time and money during commissioning.

DIP switches to set alarm functions

Redundant DC power supply

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy